Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS SG1250 Inside Siren 110dB

Order Code:  

51-7744

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: SG1250  Copy to clipboard EAN-13: 4043158007404
 Report an error

Discontinued

The ABUS Alarm Siren 110dB is an inside siren that can be installed inside your building and acts as the last and critical module of a complete alarm chain.

The inside siren is an acoustic signal generator with a choice between two alarm modes: A 110 dB alarm and a 90 dB acknowledgement tone. Both signals are felt to be extremely loud due to the high acoustic pressure and the signal frequency. The remotely activated LED of the alarm siren can be used to detect the status of the alarm panel (armed/disarmed).

The rugged plastic housing (IP 54) of the acoustic signal generator is protected against sabotage by a wall and cover contact. The inside siren is powered with 12 V.


  • SG1250
  • 155 x 100 x 48mm (W x H x D)
  • ABS housing material
  • 3.6 Power consumption
  • LED illuminant
  • 50-year max. battery life
  • -10°C min. operating temperature
  • Tamper monitoring
  • 90/110dB sound pressure
  • IP54 protection class
  • 12VDC voltage supply
  • 300mA power consumption
  • LED to show armed/disarmed state
  • Plain, inconspicuous design
  • Volume can be selected
  • Low power consumption
  • Impact resistant, sabotage monitored housing

  • Type Siren
    Detection N/A
    Wireless No
    Range N/A

    Reviews


    Be the first to submit a review