Christmas Opening Hours and Delivery Dates here

ABUS FU8200 Secvest 2WAY Wireless Info Module

Order Code:

51-7869

Brand: ABUS MPN: FU8200 EAN-13: 4043158015997

Discontinued


The ABUS FU8200 Secvest 2-Way Wireless Info Module is an optional accessory for the Secvest 2-Way via an LED display and various acoustic signals - it notifies the alarm system of all processes and statuses. You can read the following system statuses from the 8 LEDs of the info module:

  • Voltage display
  • Reception of a valid signal
  • Status of the sub-section to which the control unit is assigned (armed/disarmed) - information available after reset
  • Status of the sub-section to which the control unit is assigned (internally armed/disarmed)
  • Open zones available/the Secvest is in installer mode
  • If the input or output delay time is running
  • An alarm is triggered

    You can learn the following statuses from the acoustic signals of the internal Piezo signal generator:
  • Fault: The system cannot be armed
  • During the output delay, a zone has been opened/closed
  • Input delay is running
  • Door chime
  • Panel successfully armed
  • Teach-in signal received
  • Installer mode exited

    In addition, the internal Piezo sounder provides an alarm with up to 110dB if triggered. The distance from the wireless info module to the alarm panel can be up to 100m.

  • Reliably reports the status of the Secvest
  • 8 LED indicators
  • Various signal and alarm tones
  • Integrated piezo sounder
  • Supplied externally with 12V
  • FU8200
  • 124 x 124 x 40.7mm (W x H x D)
  • 12V connections
  • 8 LEDs of different colors
  • 868.6625 radio frequency
  • ABS housing material
  • Internal piezo signaller 110dB(A) @ 1m
  • 0.477 power consumption
  • +55°C max. operating temperature
  • 96% max. humidity
  • 100m max. receiving range (outdoors)
  • 30m Max. receiving range (building)
  • -10°C min. operating temperature
  • FM FM/AM
  • Indoor installation
  • 0.2kg net weight
  • 110dB sound pressure
  • IP54 protection class
  • Level 2 security
  • 9-14V DC voltage supply
  • 53mA power consumption
  • Class II environmental

  • Information module · User manual.

    Trustpilot