Easter Opening Hours and Delivery Dates here

ABUS FU7350B Opening Detector 2m 2-Core Brown

Order Code:

51-7767

Brand: ABUS MPN: FU7350B EAN-13: 4043158000207
  • Country of Origin:
  • View All

Discontinued


The ABUS FU7350B Opening Detector 2-Core Brown 2m is a magnetic contact for protecting doors and windows - unauthorised opening is detected and reported to the alarm centre. The opening detector consists of a magnetic contact (reed) and a magnet. These are fitted parallel, in front of, or at right angles to each other at a maximum distance of 13mm apart.

The electric circuit of this NC opening detector is normally closed (NC). If the distance between the reed and the magnet increases, the circuit is broken and an alarm reported. The optimum installation location is the middle of the door or window frame. It can also be fitted to the bottom of the window frame if a particular window with a magnetic contact is to be tilted open. The detector is suitable for both flush and surface-mounted installation.


  • FU7350B
  • For reliable perimeter protection
  • For protecting doors and windows
  • Suitable for flush and surface mounting
  • 11 x 12 x 48mm (W x H x D)
  • NC, max. contact capacity 100V/5W/0.05A connections
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • 2-core cable type
  • 2m cable length
  • Integration/surface mounting
  • Reed contact sensor
  • Type Opening detector

    Trustpilot