Christmas Opening Hours and Delivery Dates here

ABUS FU7300W Potential-Free Glass Breakage Detector - White

Order Code:

51-7783

Brand: ABUS MPN: FU7300W EAN-13: 4043158000153
  • Country of Origin:
  • View All

Discontinued


The ABUS FU7300W Potential-Free Glass Breakage Detector White is ideal for monitoring individual window panes - the detector is fixed to the window pane to be protected. The ultrasound signals resulting from glass breakage are detected and reported to the alarm centre.

The passive glass breakage detector is fixed between 20-50mm from the window frame - important: the detector should be fixed in such a way that you notice immediately if there is no contact to the pane. The cable should not be in danger of being damaged when the window is opened and closed.

If fixed in a corner of the window, the passive glass breakage detector monitors an area of up to 4m², while its maximum monitoring radius is 2m. The passive glass breakage detector works with an integrated piezo element, reacting to the sound frequency caused by breaking glass. In the event of an alarm, a CMOS relay is opened. The passive glass breakage detector is potential-free, i.e. no voltage supply is required, making the detector ideal for wireless systems.


  • FU7300B
  • No operating voltage necessary
  • Ideal for use with wireless opening detectors FU8320, FU8321 and FU9025
  • 2m radius detection range
  • 18 x 18 x 9mm (W x H xD)
  • Max. switching voltage 15V DC/max.- 15mA switching current
  • Audible detection
  • 4m² detection range of detector
  • ABS housing material
  • 2-core cable type
  • 2m cable length
  • 55°C max. operating temperature
  • Intall on glass areas
  • 0.04kg net weight
  • IP65 protection class
  • Piezo sensor
  • Type Breakage detector
    Range 4m
    Wireless No

    Trustpilot