Christmas Opening Hours and Delivery Dates here

ABUS 48811 Combination Lock 145/40 Lilac

Order Code:

51-8592

Brand: ABUS MPN: 48811 EAN-13: 4003318488115
  • Country of Origin:
  • View All

Discontinued


The ABUS ABVS48811 Combination Lock Lilac 145/40 is a combination lock made of aluminium with resettable code. Ideal security for convenient operation without keys involving valuables/goods of medium value or at an average risk of theft - for example, secure luggage, lockers in schools and sports centres, cash boxes, jewel cases, cupboards, tool boxes, switchboards, etc. The solid aluminium lock body has been manufactured with anodised coating and remains corrosion-proof.


  • Solid aluminium lock body with anodized coating – corrosion resistant
  • Individually resettable 4-digit code
  • Handy operation without key - low weight
  • Secures valuables/goods of lesser value or at low risk of theft
  • 41.5 x 77 x 17.5mm (W x H x D)

  • Number-combination lock · User manual.
    Type Combination
    Body Width 41.5mm
    Material Aluminium
    Locking Mechanism Combination lock
    Shackle 17.5mm

    Trustpilot