Easter Opening Hours and Delivery Dates here

Sealey AP606 ABS Tool Case 460 x 350 x 150mm

Order Code:

89-0118

Brand: Sealey MPN: AP606 EAN-13: 5024209716598
Qty Unit Price (Ex VAT)
1+ £50.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hard-wearing tool case with ABS shell which will not dent or bend. Ideal for the mobile technician, the interior includes removable tool storage pallet and internal dividers. Locking catches provide added security. Supplied with two keys.

Model NoAP606
Nett Weight:2.32Kg
Overall Size (W x D x H):460 x 350 x 150mm

Type Tool case
Height 350mm
Length 150mm
Width 460mm
Colour Black
Material ABS
Lifetime Warranty No
Nett Weight 2.32kg
Overall Size (W x D x H) 460 x 350 x 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot