Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Expert EX450R A2 Heavy Duty Educational Laminator

Order Code:  

34-9942

 
Brand: Expert  MPN: EX450R  EAN-13: 5055353602314
  • Country of Origin: China
 Report an error

Discontinued

These A2 laminators are engineered for educational and high volume use and very easy to use as the unique operating instructions label is displayed on the front of the machine for inexperienced users.


  • New improved model
  • Engineered for educational and high volume use
  • Doubly effective heating system
  • Ultra tough metal body and heavy duty chassis
  • Very easy to use – operating instructions label displayed on the front of the machine for inexperienced users
  • Anti-jam reverse button
  • Digital display for accurate temperature selection
  • Fast, 4 roller machine laminates 550mm/minute
  • Efficient, variable temperature laminating giving superior quality finish with all pouches up to 500 micron (2x250)
  • Ideal for high quality photo lamination
  • Very robust machine ensuring as trouble-free use as possible
  • FREE Expert Pouch Jacket and Laminating Dos and Don'ts Guide
Max Thickness 500µm
Quantity 1
Size A2
Type Laminator

Reviews


Be the first to submit a review