Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

eurolite 5220070L Strobe Light - White
Image Representative of Range

eurolite 5220070L Strobe Light - White

Order Code:  

60-8367

 
Brand: eurolite  MPN: 5220070L  EAN-13: 4016138582123
  • Country of Origin: Japan
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 available to back OrderStandard factory lead time 7 days

This white strobe light from eurolite can be used for signals, alarms, discos and display decorations. Due to the light weight, it can also be used for festoon lights and is visible up to 3km away. Easy to use, (simply screw into the socket), the strobe light is equipped with a xenon flash tube. Suitable for interior use only.


  • E-27 base
  • Light colour: white
  • Power supply: 230V AC
  • Power consumption: 5W
  • Maximum ambient temperature: 45°C
  • Maximum housing temperature: 55°C
  • Flash-rate: 1-3Hz
  • Lifetime: 2,000,000 flashes
  • Dimensions: 110 x 48mm (L x D)
  • Weight: 80g
  • Manufacturer's part 5220070L
Colour White
Power 5W
Size 110 x 48 x 48mm
Type Flashing strobe

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review