Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM M66T-68L Melody Generator - Small World Non Rohs

Order Code:  

82-0044

 
Brand: RVFM  MPN: M66T-68L 
  • RoHS Non Compliant
  • Country of Origin: Taiwan
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.652
10+ £0.522
25+ £0.433
100+ £0.313

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,264 in Stock, despatched same dayAdditional quantity lead time 4 months

This low cost melody generator IC is very easy to use and is suitable for use both in telephones and toys.


  • Ideal for simple melody projects such as greetings cards, toys etc.
  • Plays 'It's a Small World'
  • Requires only a 3V battery and a small 8Ω speaker to make a working project
  • TO-92 case
  • 64-note ROM
  • Built-in OSC resistor
Operating Current 16A
Operating Temperature -10ºC to +60ºC
Operating Voltage 3.3V
Oscillating Frequency 90kHz
Output Current 2mA
Package/Case TO-92
Type Melody generator

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review