Simax Clear Graduated Lab Bottles 250ml - Pack of 10

Order Code:

52-0988

Brand: Simax MPN: 2070/250 EAN-13: 8593419604096
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional 1 due on 29/12/2025

Clear, graduated laboratory bottles from Simax with pouring ring and blue PP screw caps.


  • Capacity: 250ml
  • Height: 138mm
  • Diameter: 70mm
  • Made from borosilicate glass
  • Complete with pouring ring and blue screw cap
  • Can be Autoclaved up to 140°C
  • Conforms to ISO 4796-1 and ISO GL45
  • Supplied in packs of 10
  • Manufacturer's part 2070/250
Type Graduated bottle
Material Borosilicate glass
Capacity 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot