The ABUS LS2030 Profiline Infrared Light Beam 30m is an innovative beam that detects up to a distance of 60m indoors and 30m outdoors. Dual light beams and anti-sabotage monitoring of the transmitter and receiver guarantee reliable functionality. Installation is quick and easy thanks to the horizontal and vertical alignment capabilities of the transmitter and receiver, laser beam calibration and LED display.
LS2030Suitable for interior room monitoring, passive trap systems, external shell protection, free-land monitoringHigh surveillance rangePulsed dual light beamsLaser for easy adjustment173 x 74 x 72mm (W x H x D)Transmitter (Tx): Power supply 10-30V DC, NC tamper output; receiver (Rx): Power supply 10-30V DC, COM alarm contactNC alarm contact, NO alarm contact, NC tamper outputType of detection: Infrared radiation measurement60m detection rangeABS housing material0.65 power consumption55°C max. operating temperature30m max. detection range (outside)60m max. detection range (inside)Indoors and outdoors installationTamper monitoringIP55 protection classInfrared module sensor10-30V DC voltage supplyStatus display65mA power consumption
Sender · Receiver · Assembling material · Operating instruction.
Type |
Infrared light beam |
Current Consumption |
65mA |
Range |
30m |
Operating Voltage |
10 to 30V DC |
Dimensions |
(W x H x D) 74 x 173 x 72mm |
Laser Class |
3a |
Laser power |
5mW |
Laser wavelength |
650nm |
Operating Temperature Range |
-25 to +55°C |
Protection Type |
IP55 |
To use this facility please Sign In.
Sign In