Christmas Opening Hours and Delivery Dates here

Sealey AK657 Hex Socket Bit 7mm Long 1/2"sq Drive

Order Code:

89-1209

Brand: Sealey MPN: AK657 EAN-13: 5024209274142
Qty Was Unit Price (Ex VAT)
1+ £7.16 £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Satin finish Chrome Vanadium socket with knurled ring. S2 Steel Hex shaft. Suitable for the removal of brake caliper fasteners. Warning: Not for use with impact type ratchets.

Model NoAK657
Drive:1/2"Sq Drive
Length:100mm
Nett Weight:0.09Kg
Size:7mm

Type Hex socket bit
Range 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot