This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SCI A3-30L2 B/R RED SPST Circular Push-pull Switch Red Small

Order Code:  

75-0364

Brand: SCI MPN: A3-30L2 B/R RED
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.890
500+ £0.690

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
819 in Stock, despatched same dayContact us for additional stock

Circular push-pull panel mounted switch that has a red LED in the knob which is lit when the switch is in the ON position, does not generate heat, .


  • SPST contact
  • Off-on operation
  • Contact current 10A
  • Contact voltage 12V DC
  • 6.3mm Quick connect terminal
  • Actuator 22mm
  • Size (W x H) 29.9 x 34.15mm
  • Secured by nut
  • Panel cut-out diameter 12.2mm
  • SCI A3-30 Series

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


25 April 2017 Question by: Graham Stturman | Product code: 75-0364
Q. Re Push/Pull Switch ref 75-0364 - please confirm if there is an LED in the knob which shows the status of the switch (i.e. Lit for ON; Unlit for OFF). If so, is a separate DC supply required for the LED? In our case the switched supply would be ~ 16V AC, 3A max; I assume that the supply to the LED would be ~3.5V DC.
A. Hi Graham, thank you for your question. The LED is lit in the on position.


18 June 2016 Question by: Tomas Linnet | Product code: 75-0364
Q. Hi. How do I change the configuration from out=on to in=on?
A. Hi Tomas, thank you for your question. The switch configuration cannot be changed.

Reviews


Be the first to submit a review