Christmas Opening Hours and Delivery Dates here
Norgren Pneufit C C00400800 Union Elbow 8mm Hose O/D

Image Representative of Range

Norgren Pneufit C C00400800 Union Elbow 8mm Hose O/D

Order Code:

63-2736

Brand: Norgren MPN: C00400800
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
22 available to back orderBack-order availability date - 16/01/2026

This union elbow is from the Pneufit C range of metric push-in fittings. It is ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter 8mm
  • For use with compressed air systems
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Union elbow
Hose O/D 8mm
Medium Compressed air

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot