Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
Order Code Connection Dimensions L (mm) Illumination type Mftrs. Part no. 51-2710 2.8mm Faston 32.7 Green point MPI001/28/GN 51-2711 2.8mm Faston 32.7 Red point MPI001/28/RD 51-2714 Screw terminal 31 Blue point MPI001/TERM/BL 51-2713 Screw terminal 31 Green point MPI001/TERM/GN 51-2715 Screw terminal 31 Red point MPI001/TERM/RD 51-2716 2.8mm Faston 32.7 Blue ring MPI002/28/BL 51-2718 2.8mm Faston 32.7 Green ring MPI002/28/GN 51-2719 2.8mm Faston 32.7 Red ring MPI002/28/RD 51-2717 Screw terminal 31 Blue ring MPI002/TERM/BL 51-2720 Screw terminal 31 Green ring MPI002/TERM/GN 51-2721 Screw terminal 31 Red ring MPI002/TERM/RD 51-2712 Screw terminal 31 White ring MPI002/TERM/WH
Common features
Front-panel mounting Product Specifications S.P. Pushbutton Functions Maintained-Momentary Switching power 50mA/24Vdc Switching voltage 24Vdc Switching current 50mA Switch position SPST, Off-On Specification illuminated Protection type IP66 Front panel thickness Max 11mm Dimensions Ø (mm) 22 Installation diameter 19.2mm
*Question functionality currently disabled