Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

MEC Miniature Tactile Switch (for Caps) RA3FTH9

Order Code:  

78-0656

 
Brand: MEC  MPN: RA3FTH9 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52
50+ £1.25
100+ £1.20
500+ £1.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock65 due on 02/02/2023

A miniature through hole tactile switch from MEC designed to accept a variety of coloured caps. Features an actuator extending from the switch body and uses a slide-on cap retention system.


  • Through-hole
  • Black turret
  • 50mA/24V DC
  • Single pole
  • Momentary
  • 10,000,000 cycles
  • Sealed to IP67
  • 3.5N actuation force
  • Working temperature range: -40°C to +160°C
  • Manufacturer's part RA3FTH9
Action N/A
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 0.05A
Type Tactile switch cover

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review