Suntan TSC3S530T1R 8.0 to 30.0 Pf 3mm SMD Trimmer Capacitor

Order Code:

12-0209

Brand: Suntan MPN: TSC3S530T1R

Discontinued


This 8 to 30pf 3mm chip trimmer capacitor is a miniature and ultra-thin type surface mounting device that is ideal for miniaturisation of electronic equipment. The capacity drift after adjustment is very low and, having a very thin dustproof, structure, the capacitor is most suited to applications where fine adjustment is required. The plastic case is manufactured from high temperature liquid-crystal polymer which has low dielectric loss and good mechanical strength.


  • Working voltage 100V
  • Green colour-coded case for easy identification
  • Ultra miniature size
  • Designed for reflow soldering
  • Lowest capacitance drift
  • Very good Q and high resonant frequency
  • Easily adjustable
  • Sealed construction prevents the penetration of flux and dust
Type SMD
Capacitance 8 to 30pF
Voltage 50V
Dimensions 4.5 x 3.2 x 1.5mm
Material Ceramic
Operating Temperature -25 to +85°C

Trustpilot