Christmas Opening Hours and Delivery Dates here

Electrolube FCC250G Copper Etchant 250g

Order Code:

87-0722

Brand: Electrolube MPN: FCC250G EAN-13: 5028356100873

Discontinued


Copper Etchant, Does Not Absorb Moisture Quickly, Easy and Economic in use, Safely Packed and Sealed in Polythene Bag, 1.66 Specific Gravity, 37°C Melting Point, 91.8g/100g water Solubility at 20°C, Dissolve the Crystals in 250ml of Warm Water in a Plastic or Glass Vessel, or in an etching Tank, Stir to Dissolve and Agitate Flow of Solution Over Board Being etched, Solution can be Re-used and as it Becomes Weaker Heating will Increase Its Life, Cont, Supplied in Bag
  • Provides reasonably safe etchant when combined with warm water
  • Supplied in 250g bags

Questions

*Question functionality currently disabled
Saturday, November 10, 2012 | Question by: Rapid Customer | Product code: 87-0722
Q. What is the mix ratio of this product? the istructions say mix the contents with 250ml of water, pack contains enough for 500ml.... which to me is contradictory. does 1 pack make 250ml or 500ml?
A. Hi Steve, Thanks for your question. One pack makes 250ml – we believe it can stretch to 500ml but this will be a weaker solution and increase the etching time accordingly.

Trustpilot