Christmas Opening Hours and Delivery Dates here

Rapid 4WD Servo Robot Platform

Order Code:

70-6416

Brand: Rapid MPN: 4WDSERV
  • Quickly find another product in this range by Type:

    2WD robot 4WD robot
Qty Unit Price (Ex VAT)
1+ £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 5 weeks

The 4WD Robot Platform from Rapid gives you the opportunity to build a simple robot at a bargain price. It's based around an anodised aluminium chassis which is pre-cut for servos. The chassis also has a useful set of mounting holes and slots for additional hardware such as a microcontroller or sensors. These platforms are compatible with any microcontroller such as the Arduino, OrangePip, PICAXE, Genie and others, as servos don't require additional motor drivers.

All the parts for the platform are included in the box: anodised aluminium chassis, 4 x servos, 4 x wheels with tyres, 1 x castor and screws and nuts, just add your own microcontroller.


  • Strong, colourful aluminium chassis
  • Supplied with 4 x servos
  • All screws and nuts included
  • Compatible with Arduino, OrangePip, PICAXE, Genie and others
  • Does not require motor drivers
Type 4WD robot

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot