Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Red Self-adhesive Felt Roll - 450mm x 5000mm

Order Code:  

87-6135

 
Brand: Rapid  MPN: AFR  EAN-13: 0761856617650
  • Country of Origin: Germany
 Report an error

Discontinued

These rolls of Red Felt have a self-adhesive backing, making it ideal for textiles, art and craft projects. The felt can be easily cut to any shape and size and is supplied on 5 metre rolls (450mm wide).


  • Red Felt
  • Self-adhesive backing
  • Ideal for textiles, art and craft projects
  • Can be easily cut to any shape and size
  • Width 450mm
  • 1mm depth
  • Supplied in 5 metre rolls
Colour Red
Size 5000 x 450mm
Sheets 1

Reviews


Be the first to submit a review