Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dremel 26150194JA 194 3.2 mm High Speed Cutter Multipack - 2 Pack

Standard range
Order Code:  

85-0770

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26150194JA Copy to clipboard EAN-13: 8710364044658
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in stock, despatched same dayAdditional quantity lead time 9 days

These high speed cutters from Dremel can be used with power tools for shaping, hollowing, grooving, slotting and making tapered holes in soft metals, plastic and wood.


  • Cylindrical head
  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Accessory length 39mm
  • Maximum speed 30,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150194JA
Application Carving & engraving
Type Shaping tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot