Christmas Opening Hours and Delivery Dates here

TI NE555D Single Timer (SMD)

Order Code:

82-0338

Brand: Texas Instruments MPN: NE555D

Discontinued


General purpose bipolar timer which can operate in both astable and monostable modes. The NE555 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation, low turn off time, high output current.


  • Operating frequency 500kHz
  • Rise/fall time 100ns
  • Trigger voltage 5%
  • Supply voltage 4.5 to 16V
  • Operating temperature 0°C to +70°C
  • 8-SOIC case
  • High output current
  • TTL compatible

You may also like


Trustpilot