Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SCI R13-23A BLACK Momentary Black Push Switch

Order Code:  

78-0112

 
Brand: SCI  MPN: R13-23A BLACK 
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.636
25+ £0.567
100+ £0.482

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
1,673 in Stock, despatched same dayAdditional quantity lead time 5 months

Attractive large non-latching push switch from SCI with black square actuator button and silver-plated brass contacts.


  • SPST contact
  • Off-(On) operation
  • 3A contact current
  • 250V AC contact voltage
  • Solder lug terminal
  • 18.8 x 14.8mm actuator, 22mm high
  • Contact rating 3A 125V AC, 1.5A 250V AC
  • SCI type R13-23A BLACK
Action Off / (on)
Button Colour Black
Contact Configuration SPST
Illuminated No
Max. Current 3A
Type Push-button

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review