Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM JR5404 BLACK Miniature Black Push Switch

Order Code:  

78-0035

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: JR5404 BLACK  Copy to clipboard
  • Quickly find another product in this range by Illumination Colour(s):

    N/A Red White Yellow
 Report an error

Discontinued

Miniature low cost non-illuminated push-to-make switch with an all-plastic body and chrome locking nut,


  • Round black actuator
  • Non-locking action
  • Rated 250mA 60V AC
  • Panel cut-out 7mm
  • Overall dimensions: 28mm long, 10.5mm diameter

These switches are not recommended for industrial applications.

Type Push-button
Contact Configuration SPST
Max. Current 0.25A
Action Off / (on)
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review