Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Finder 34.81.7.024.8240 240V Relay SPST AC 2A (Solidstate) 34.81

Finder 34.81.7.024.8240 240V Relay SPST AC 2A (Solidstate) 34.81

Order Code:  

60-4085

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 34.81.7.024.8240 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The Finder 240V Relay SPST AC 2A (Solidstate) 34.81 is from the Finder series of slim solid state single pole relays.
  • PCB mounting
  • 1 NO (SPST-NO)
  • Ultra-long working life
  • High speed
  • Reliable
  • Switching up to 2A at 24V DC
  • Ultra-slim 5mm wide
  • Ambient temperature –20°C to +60°C
  • Silent switching
  • Finder 34 series

Reviews


Be the first to submit a review

Trustpilot