" Clear"/>
Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Marquardt 203.201.011 Protective Cap Series 1830 IP64 "< O >" Clear

Order Code:  

59-4126

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 203.201.011 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.03
10+ £0.990
50+ £0.856

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
215 available to back OrderBack-order availability date - 27/09/2024

A protective cap from Marquardtwhich will protect your switch against dust and splash water when it is installed. Compliant with DIN 40050-IP 64.


  • Colour: Transparent
  • Compatible with: 1832 1834 1835 and 1839 (Marquardt types)
  • Specification: Protective cover
  • Manufacturer's part 203.201.011
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A
Type Protective cap

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot