Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00180321 Dial Lamp E5.5 3.5V 4 x 15mm 0.7W

Barthelme 00180321 Dial Lamp E5.5 3.5V 4 x 15mm 0.7W

Order Code:  

57-6548

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00180321  Copy to clipboard
 Report an error

Discontinued

A 3.5V 0.7W miniature E5.5 based lamp designed for modelling, small indicator lamps etc.


  • Clear bulb
  • Base E5.5
  • Dimensions 4 x 15mm
Base E5.5
Colour Clear
Dimensions 4 x 15mm
Operating Voltage 3.5V

Reviews


Be the first to submit a review