Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto OSR6LU5B64A-5V 5mm Red LED 5V 60° 150MCD Diffused

Standard range
Order Code:  

55-2670

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSR6LU5B64A-5V Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.282
100+ £0.228
500+ £0.173

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
912 in stock, despatched same dayAdditional quantity lead time 4 months

A red, 150mcd, 5mm LED from TruOpto that features an integral current limiting resistor that makes this LED more cost effective by cutting down the component count and simplifying circuit board design. The LEDs are suitable for a wide range of applications such as status indication indicative and illuminative lighting, etc.


  • Very high luminosity
  • 5mm round standard directivity
  • TTL Compatible - requires no external current limiter with 12V supply
  • Diffused colour lens
  • Superior weather resistance
  • Long operational life
  • UV Resistant epoxy
  • Viewing angle 60°
LED Colour Red
Dominant Wavelength 640nm
Forward Current 12mA
Lens Type Red diffused
Luminous Intensity 150mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 7.5V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot