Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Fischer SL 22 124 72 G Male Header 2x36 Vertical 2.54mm Au Plate 12.4mm Pins

Fischer SL 22 124 72 G Male Header 2x36 Vertical 2.54mm Au Plate 12.4mm Pins

Order Code:  

54-3898

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SL 22/124/ 72/G Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Fischer SL 22 124 72 G male header vertical. Arranged 2x36 with 2.54mm pitch and gold-plated plated contacts. 12.4mm long pins.


  • Manufacturer part No. SL 22 124 72 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 12.4 x 3 x 6.6mm

Reviews


Be the first to submit a review