Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Stainless Steel Saucepan and Lid 18cm 2 Litre

Order Code:  

53-2454

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 53-2454  Copy to clipboard
  • Quickly find another product in this range by Diameter:

    16cm 18cm
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

A stainless steel saucepan with a diameter of 18cm.


  • Diameter 18cm
  • Capacity 2 litres
  • Stainless steel
  • Complete with lid
Type Saucepans
Colour Stainless steel
Diameter 18cm
Hob Type Compatibilty ceramic, gas, halogen, induction, radiant, solid plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review