Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vitrohm KH208-810B3R3 3r3 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:  

50-9267

  Copy to clipboard
Brand: Vitrohm  Copy to clipboard MPN: KH208-810B3R3 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Case Type Axial
Power Handling 5W
Resistance 3.3Ω
Temperature Coefficient 400ppm
Tolerance 10%
Type Power wirewound ceramic
Working Voltage 4V

Reviews


Be the first to submit a review

Trustpilot