Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Carbon-fibre Solid Rod 2.0x1000mm

Order Code:  

50-8895

  Copy to clipboard
Brand: Carbotec  Copy to clipboard MPN: 275226 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

A Carbon Fibre Rod suitable for a range of applications including modelling and prototyping. The rod exhibits amazing dimensional precision and light weight. Telescopic action can be achieved by matching the diameter of the rod with a tube with the corresponding inner diameter.


  • High breaking strength
  • Light weight
  • 100% full carbon
  • Drawn
  • Smooth Surface
  • Fibres aligned in the longitudinal direction
  • HT-Carbon fibre
  • High dimensional stability
Construction Solid rod
Dimensions (Ø x L) 2 x 1000mm
External Diameter 2mm
Material Carbon fibre (carbon)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot