Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Re-reeling orders placed after 16:30 will be processed the next working day.
Assmann WSW A-D F 25 A KG T1 D-sub female connector EURO standard THT 25-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold plated contacts and PBT, UL94V-0 insulation. With locking bolts #4-40 UNC.
Type | Female |
---|---|
Connection | Solder |
Number of Pins | 25 |
Number of Rows | 2 |
Orientation | Straight |
Pitch | 2.54mm |
To use this facility please Sign In.
Sign In