Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SKS Hirschmann 930 727-100 4mm BUELA 30 K Bunch Plug Soldered 16A Black

Order Code:  

50-1283

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 727-100 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Black BUELA 20K 4mm bunch plug with solder connection from SKS Hirschmann.


  • 4mm socket
  • Flexible crush-proof sleeve (soft PVC) and cross-hole
  • Accidental contact protection
  • Nominal current 16A
  • Manufacturer's part 930-727-100
Colour Black
Current Rating 16A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating N/A

Reviews


Be the first to submit a review

Trustpilot