Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DC Components 1N4005 Silicon Rectifier Diode 600V Box 2500

DC Components 1N4005 Silicon Rectifier Diode 600V Box 2500

Order Code:  

47-3808

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 1N4005  Copy to clipboard
 Report an error

Discontinued

These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.


  • 1A maximum average forward current
  • 600V repetitive peak reverse voltage
  • 0.8mm diameter leads
  • Supplied taped
  • Supplied in box of 2500
Device 1N4005
Peak Reverse Voltage 600V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance 50°C/W
Case DO-41

Reviews


Be the first to submit a review