These miniature 3A silicon rectifier diodes from DC Components' 1N5400 series are housed in a DO-27 plastic package to UL 94V-0 flame retardance.
- Supplied taped
- 1000V repetitive peak reverse voltage
- 3A maximum average forward current
- Low forward voltage
- High current capability
- Low leakage current
- Supplied in small quantities
Device |
1N5408 |
Peak Reverse Voltage |
1000V |
Average Rectified Output Current |
3A |
Forward Voltage |
1.1V |
Thermal Resistance |
20°C/W |
Case |
DO-27 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In