Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components 1N5404 3A 400V Silicon Rectifier Diode

Order Code:  

47-3148

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 1N5404  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.075
100+ £0.042
1000+ £0.031

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
12,800 in Stock, despatched same dayAdditional quantity lead time 5 months

These miniature 3A silicon rectifier diodes from DC Components' 1N5400 series are housed in a DO-27 plastic package to UL 94V-0 flame retardance.


  • Supplied taped
  • 400V repetitive peak reverse voltage
  • 3A maximum average forward current
  • Low forward voltage
  • High current capability
  • Low leakage current
  • Supplied in small quantities
Device 1N5404
Peak Reverse Voltage 400V
Average Rectified Output Current 3A
Forward Voltage 1.1V
Thermal Resistance 20°C/W
Case DO-27

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review