Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Siretta Snyper-3G Spectrum Signal Strength Analyser with liveSCAN Feature

Order Code:  

43-1153

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: Snyper-3G Spectrum Copy to clipboard
 Report an error

Discontinued

The SNYPER-3G Spectrum from Siretta takes all the features of the SNYPER-3G and adds features including liveSCAN and Multi-Survey Stored Results Download.


  • SNYPER-3G functions, plus advanced features
  • liveSCAN - graphical display of signal strength
  • Establish best antenna/location combination
  • Store up to 50 sets of surveys
  • USB download to PC of CSV file of saved surveys
  • Facility to lock onto single network provider

NOTE: liveSCAN requires a SIM for operation.
Height 70mm
Length 265mm
Type Signal tester
Width 220mm

Reviews


Be the first to submit a review

Trustpilot