Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gammacril Cast Clear Acrylic Rod Ø 15 x 500mm

Order Code:  

37-3827

 
Brand: Gammacril  MPN: 15x500mm 
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
15 in Stock, despatched same dayAdditional quantity lead time 7 days

These Gammacril cast acrylic round rods from Perspex® are turned from square with an external diameter of 15mm.

Final polishing ensures Gammacril round rods have a highly polished and brilliant surface and give the best optical finish available.


  • Length 500mm
Type Rod
Colour Clear
Size 15 x 500mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review