Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL178881 K21 Control Knob Black 4mm Screw Fix

Order Code:  

32-1902

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL178881  Copy to clipboard
 Report an error

Discontinued

A black control knob that screw fixes onto 4mm shafted controls.


  • Screw fits onto 4mm shafts
  • Height (with cap) 19.2mm
  • Max. diameter 19.3mm

Note: Knobs are supplied without caps.

Type Control knob
Shaft Diameter 4mm
Fixing Screw
Diameter 19.3mm
Colour Black
Material N/A

Reviews


Be the first to submit a review