Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss BIM2006/26-BLK/BLK ABS Case Black 190 x 110 x 90mm 2000 Series

Order Code:  

30-5479

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: BIM2006/26-BLK/BLK Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
50+ £8.46

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/11/2024
A universal ABS case with deep profile lid. Black. 190 x 110 x 90mm.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 90mm
Enclosure Length 190mm
Enclosure Width 110mm
External Features Deep profile
Internal Features PCB mounting
Material ABS
IP Rating IP54

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot