Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Europa Components LB254P 4 Pole Rotary Isolator Switch

Europa Components LB254P 4 Pole Rotary Isolator Switch

Order Code:  

28-0553

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LB254P Copy to clipboard
 Report an error

Discontinued

This versatile, durable and economical 4-pole rotary switch is suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers.


  • IP65 rated for interior or exterior use
  • Surface mounting with a polycarbonate housing
  • Lockable in Off position
  • 20mm knockouts
  • Flame retardant material
  • Easy access and switch removal
  • Suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers
  • Current rating 25A
  • EN 60947 compliant
  • CE approved
Rated Current 25A
Type Isolator switch

Reviews


Be the first to submit a review

Trustpilot