Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZeB31 Black on Fluorescent Orange Label Tape 12mm

Order Code:  

25-0961

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZeB31  Copy to clipboard EAN-13: 4977766691628
 Report an error
Qty Unit Price (Ex VAT)
5+ £17.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 4 weeks
1 available to back OrderBack order, lead time 3 weeks

This Brother TZeB31 Black on Fluorescent Orange label tape is 12mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Type Label printer tape
Colour Black on fluor. orange
Size 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review