Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brother TZe232 Red on White Label Tape 12mm

Order Code:  

25-0920

 
Brand: Brother  MPN: TZe232  EAN-13: 4977766685245
  • Country of Origin: Philippines
 Report an error

Discontinued

This Brother TZe232 Red on White label tape is 12mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Colour Red on white
Size 12mm
Type Label printer tape

Reviews


Be the first to submit a review