Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brother TZe631 Black on Yellow Label Tape 12mm

Order Code:  

25-0918

 
Brand: Brother  MPN: TZe631  EAN-13: 4977766686686
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 at factory, lead time 7 days
5 in Stock, despatched same dayAdditional quantity lead time 7 days

This Brother TZe631 Black on Yellow label tape is 12mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Colour Black on yellow
Size 12mm
Type Label printer tape

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review