Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brother TZe121 Black on Clear Label Tape 9mm

Order Code:  

25-0904

 
Brand: Brother  MPN: TZe121  EAN-13: 4977766684781
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 4 weeks
4 in Stock, despatched same dayAdditional quantity lead time 4 weeks

This Brother TZe121 Black on Clear label tape is 9mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Colour Black on clear
Size 9mm
Type Label printer tape

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review