Christmas Opening Hours and Delivery Dates here

Rapid Plastic Measuring Cylinder 250ml (single)

Order Code:

14-2032

Brand: Rapid MPN: CH10815/6
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml 100ml 250ml
Qty Unit Price (Ex VAT)
1+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional 12 due on 10/03/2026

The RVFM Plastic Measuring Cylinder 250ml is a high quality, laboratory grade measuring cylinder made from polypropylene.


  • Clear graduation markings on the side
  • Supplied singly
Type Measuring cylinder
Capacity 250ml
Material Plastic

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 15, 2018 | Question by: Rapid Customer | Product code: 14-2032
Q. What is the diameter of the base?
A. Hi Rhodri, thank you for your question. The diameter of the base is 80.7mm.
Thursday, June 29, 2017 | Question by: Rapid Customer | Product code: 14-2032
Q. hi , can you tell me the height of cylinder 142032 and inside diameter
A. Hi Kenneth, thank you for your question. The overall height is approximately 325mm and inner diameter is 40mm.
Friday, January 25, 2013 | Question by: Rapid Customer | Product code: 14-2032
Q. I was wondering if you could tell me the diameter of the tube at the top?
A. Hi Christina. Thank you for your question. The diameter measurement of the tube at the top is 4.5cm.

Reviews

Be the first to submit a review

Trustpilot