Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Vishay BFC2 368 45334 330n 250V 368 Series Polyester Capacitor

Vishay BFC2 368 45334 330n 250V 368 Series Polyester Capacitor

Order Code:  

10-4120

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: BFC2 368 45334 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A metallised polyester capacitor with hard epoxy coating, crimped and cropped leads. Offers close tolerance.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 330nF
Dimensions 17.5 x 6.8 x 16mm
Material Polyester
Operating Temperature -40 to +80°C
Pitch 15mm
Tolerance 10%
Type Radial leaded
Voltage 250V

Reviews


Be the first to submit a review

Trustpilot