Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wima MKS2C021501A00KS MKS2 0.015uF ±10% 63V Radial Polyester Capacitor

Order Code:  

10-2206

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2C021501A00KS Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.352
25+ £0.294
100+ £0.242

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
22 in Stock, despatched same dayAdditional quantity lead time 14 days

A 63V 15nF 10% industry standard boxed metallised polyester capacitor in a 6.2 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Capacitance 15nF
Dimensions 6.5 x 2.5 x 7.2mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 5mm
Tolerance 10%
Type Radial leaded
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot