Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Esselte 604037 A4 Heavy Duty Clipboard Black

Order Code:  

06-9886

 
Brand: Esselte  MPN: 604037  EAN-13: 5013459002537
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 at factory, lead time 3 days
35 in Stock, despatched same dayAdditional quantity lead time 3 days

This black A4 heavy duty clipboard from Esselte is fitted with a strong metal clip. Firmly holds up to 200 sheets of A4 paper, making it ideal for meetings and surveys, while light for mobile use. Designed with a handy inside pocket for loose documents and items, plus slot in back for pen or pencil


  • Colour: Black
  • Hanging hook
  • Cover for protecting paper
  • Hard cardboard coated with PP foil
  • Dimensions: 242 x 12 x 349mm
  • For A4 paper
  • Weight: 0.19kg
  • Manufacturer's part 604037
Type Clipboard

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review